Cart

DW4R001W0012880ZF2

JAE

01P HOUSING TIN PLATED
Supplier: Japan Aviation Electronics
Matchcode: DW4R001W0012880ZF2
Rutronik No.: COREC38010
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
DW4R0
AWG
4
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?