Cart

DRA-20SC-F0R

JAE

20P CRIMP HOUSING
Supplier: Japan Aviation Electronics
Matchcode: DRA20SCF0R
Rutronik No.: COREC20973
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
3.18 $
318.00 $

Prices

100 3.18 $
200 3.08 $
500 2.97 $
1,000 2.87 $

Parameter

No.of contacts
20
Contact style
2.70 mm
Number of rows
03
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
DRA
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?