Cart

DR-SC24-1-7000

JAE

FEMALE CRIMP TERMINAL AWG 24-28
Supplier: Japan Aviation Electronics
Matchcode: DRSC2417000
Rutronik No.: COREC30693
Unit Pack: 7000
MOQ: 7000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1002 $
701.40 $

Prices

7,000 0.1002 $
14,000 0.0969 $
28,000 0.0936 $
56,000 0.0903 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?