Cart

DR-20-4PC-F0-1

JAE

WIRE TO WIRE CONNECTOR 4P
Supplier: Japan Aviation Electronics
Matchcode: DR204PCF01
Rutronik No.: COREC26108
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.07 $
1.07 $

Prices

1 1.07 $
500 1.034 $
1,000 0.9986 $
1,500 0.963 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?