Cart

DR-12-2SC-F0R

JAE

12P CRIMP HOUSING 2,54MM
Supplier: Japan Aviation Electronics
Matchcode: DR122SCF0R
Rutronik No.: COREC21676
Unit Pack: 500
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.95 $
975.00 $

Prices

500 1.95 $
1,000 1.88 $
1,500 1.83 $

Parameter

No.of contacts
12
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
DR
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?