Cart

DD2P040MA1

JAE

40P USB PLUG 2.0 PITCH 0,50 AU
Supplier: Japan Aviation Electronics
Matchcode: DD2P040MA1
Rutronik No.: COREC29269
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.39 $
3,356.00 $

Parameter

No.of contacts
40
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Hong Kong
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?