Cart

DD1B030HA1R500

JAE

30P USB 2.0 0,50MM R/A CRADLE
Supplier: Japan Aviation Electronics
Matchcode: DD1B030HA1R500
Rutronik No.: CONIO1310
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.18 $
2,090.00 $

Prices

500 4.18 $
1,000 4.06 $

Parameter

No.of contacts
30
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Orientation
R/A
Voltage rating
300 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?