Cart

DC3R019JA1R1500

JAE

19P FEMALE HDMI R/A TYPE D
Supplier: Japan Aviation Electronics
Matchcode: DC3R019JA1R1500
Rutronik No.: CONIO1354
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.67 $
2,505.00 $

Prices

1,500 1.67 $
3,000 1.63 $

Parameter

No.of contacts
19
Contact style
FEMALE
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
0.3 A
Voltage rating
250 V
Series
DC3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?