Cart

D02-22-22S-10000

JAE

CRIMP CONTACT AWG#22-24
Supplier: JAE Electronics
Matchcode: D022222S10000
Rutronik No.: CONN2355
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1985 $
1,985.00 $

Prices

10,000 0.1985 $
20,000 0.1873 $
30,000 0.1687 $
40,000 0.1513 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
D02
AWG
24 TO 22
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?