Cart

C2781-MX55H-SB5-L4750

JAE

CABLE ASSEMBLY LENGTH=4750
Supplier: Japan Aviation Electronics
Matchcode: C2781MX55HSB5L4750
Rutronik No.: COAUTO2778
Unit Pack: 1
MOQ: 40
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
101.98 $
4,079.20 $

Parameter

Contact pitch
0.0 mm
Family
CUSTOMIZED
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?