Cart

C2781-MX49A-F2-F2-L3000-STP

JAE

CABLE ASSEMBLY LENGTH=3000MM
Supplier: Japan Aviation Electronics
Matchcode: C2781MX49AF2F2L3000STP
Rutronik No.: COAUTO2790
Unit Pack: 60
MOQ: 120
Packaging: INDIVIDUAL
On request
20.94 $
2,512.80 $

Prices

120 20.94 $
240 20.19 $
360 17.08 $

Parameter

Family
CABLE ASSE
Termin.style
MX49
IP Code
3,00m
Feature funct.
MX49
Series
C2781-MX
No.of contacts
01
Orientation
_OTHER
Contact style
N/A
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
INDIVIDUAL
Number of rows
02
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Mexico
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?