Cart

C2781-MX39DE-F2-F2-L1275

JAE

CABLE ASSEMBLY LENGTH=1275
Supplier: Japan Aviation Electronics
Matchcode: C2781MX39DEF2F2L1275
Rutronik No.: COAUTO2499
Unit Pack: 90
MOQ: 90
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
7.55 $
679.50 $

Prices

90 7.55 $
180 7.29 $
270 7.03 $

Parameter

No.of contacts
04
Family
CUSTOMIZED
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?