Cart

C2781-M58P04K3F1

JAE

58P BOARD TO CABLE HD MALE
Supplier: Japan Aviation Electronics
Matchcode: C2781M58P04K3F1
Rutronik No.: COAUTO2750
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9423 $
3,769.20 $

Prices

4,000 0.9423 $
8,000 0.8904 $

Parameter

No.of contacts
01
Contact pitch
0 mm
Contact style
MALE
Termin.style
CRIMP
Contact plating
COPPER
Series
MX58
Family
CRIMP
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?