Cart

CT150-19B-MX80

JAE

HAND CRIMP TOOL MX80 SERIES
Supplier: JAE Electronics
Matchcode: CT15019BMX80
Rutronik No.: CONN2276
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
1,029.96 $
1,029.96 $

Prices

1 1,029.96 $
2 1,004.21 $
3 987.04 $
4 961.29 $
6 935.54 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
C2781/MX80
Family
TOOL CRIMP
Brand
MX Series
Automotive
CERTIFICAT
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?