Cart

030-51453

JAE

FEMALE CRIMP CONTACTS AWG 22-24
Supplier: Japan Aviation Electronics
Matchcode: 03051453
Rutronik No.: COREC29754
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8737 $
436.85 $

Prices

500 0.8737 $
1,000 0.8448 $
1,500 0.8159 $
2,500 0.787 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?