Cart

MDD255-20N1

IXYS MDD255-20N1

image shown is a representation only

IXYS

RECTIFIER MODUL 2X 1200V Y1-CU
Supplier: IXYS
Matchcode: MDD255-20N1
Rutronik No.: DLGL6372
Unit Pack: 3
MOQ: 3
package: Y1-CU
Packaging: BOX
On request
On request
On request

Parameter

I(F)
270 A
V(RRM)
1200 V
U(F)
1.08 V
T(j)max
125 °C
I(FSM)
9800 A
Automotive
NO
Package
Y1-CU
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?