- Home
- Semiconductors
- High Voltage MOSFETs (>=300V)
- LITTELFUSE High Voltage MOSFETs (>=300V)
image shown is a representation only
N-CH 300V 50A 80mOhm TO-247
Supplier:
LITTELFUSE
Matchcode:
IXFH50N30Q3
Rutronik No.:
TMOS3546
Unit Pack: 30
MOQ: 30
package: TO-247
Packaging: TUBE
New Product
- Configuration
-
N-CH
- V(DS)
-
300 V
- I(D)at Tc=25°C
-
50 A
- RDS(on)at 10V
-
80 mOhm
- Q(g)
-
65 nC
- P(tot)
-
690 W
- R(thJC)
-
0.18 K/W
- Logic level
-
NO
- Mounting
-
THT
- Technology
-
HiperFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
TO-247
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 300V 44A 40,7mOhm TO263
package:
D2PAK
Packaging:
REEL
N-CH 300V 40A 85mOhm TO-247
package:
TO-247
Packaging:
TUBE
N-CH 300V 38A 100mOhm TO-247
package:
TO-247
Packaging:
TUBE
N-CH 300V 18A 100mOhm...
package:
TO-220SIS
Packaging:
TUBE
N-CH 300V 140A 24mOhm TO-264
package:
TO-264-3
Packaging:
TUBE
N-CH 300V 160A 19mOhm TO-264
package:
TO-264
Packaging:
TUBE
New Product
MOSFET 300V 41mOHM 44A TO220
package:
TO-220
Packaging:
TUBE
N-CH 300V 26A 53mOhm TO-263
package:
TO-263
Packaging:
TUBE
N-CH 300V 16A 114mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
N-CH 300V 38A 69mOhm TO247
package:
TO-247
Packaging:
TUBE
Previous
Next