IXA45IF1200HB
image shown is a representation only
IGBT 1200V 78A 1,8V TO-247
Supplier: LITTELFUSE
Matchcode: IXA45IF1200HB
Rutronik No.: IGBT2888
Unit Pack: 30
MOQ: 300
package: TO247
Packaging: TUBE
Parameter
- Package
- TO247
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 63 weeks