CPC1976Y
image shown is a representation only
PhotoMos 4PIN 2A THT 600Vch
Supplier: LITTELFUSE
Matchcode: CPC1976Y
Rutronik No.: REL9238
Unit Pack: 25
MOQ: 1000
Packaging: TUBE
Parameter
- Coil voltage
- 600 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 2 A
- Switch volt[AC]
- 240 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 21.8 mm
- Width
- 3.30 mm
- Height
- 10.16 mm
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 45 weeks