Cart

IS63LV1024L-10KLI-TR

ISSI

SRAM 128Kx8 10ns SOJ32 3.3V
Supplier:
Matchcode: IS63LV1024L-10KLI-TR
Rutronik No.: ICRAM5332
Unit Pack: 800
MOQ: 800
package: SOJ32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.98 $
784.00 $
Article with this quantity is not orderable.

Parameter

Density
1M bit
Organisation
128Kx8
Access Time
10 ns
U(cc)
3.3 V
Package
SOJ32
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Package width
400 mil
Type
FAST
ECCN
EAR99
Customs Tariff No.
85423245000
Country
South Korea
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?