Cart

IS62LV256AL-45TLI

ISSI

SRAM 32Kx8 45ns TSOP28
Supplier:
Matchcode: IS62LV256AL-45TLI
Rutronik No.: ICRAM5252
Unit Pack: 234
MOQ: 234
package: TSOP28
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.89 $
208.26 $

Parameter

Density
256K bit
Organisation
32Kx8
Access Time
45 ns
U(cc)
3.3 V
Package
TSOP28
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
South Korea
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?