H22A1

Supplier: ISOCOM
Matchcode: H22A1
Rutronik No.: ICINOS1297
Unit Pack: 1
MOQ: 1
Packaging: BULK
Parameter
- Top(max)
- 85 °C
- Top(min)
- -25 °C
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414090000
- Country
- United Kingdom
- Supplier Lead time
- 12 weeks