Cart

KPB5312 2X0,027U 275V 20% Y2

ISKRA KPB5312 2X0,027U 275V 20% Y2

image shown is a representation only

ISKRA

FF 2x27nF 275Vac 20% Y2
Supplier: Iskra
Matchcode: FF27N20Y2
Rutronik No.: KFO8556
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.65 $
1,650.00 $

Prices

1,000 1.65 $
2,000 1.62 $

Parameter

C(N)
27n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Dielectric
MP
XY-class
Y2
Test voltage
2050 V
T(A) max
85 °C
T(A) min
-25 °C
Design/Type
INSULATED
Lead length
6,3 Faston mm
Length
30 mm
Diameter/Width
11 mm
Style
CYLINDRIC
Automotive
NO
Notes
2x27
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?