Cart

KPB2333 U027 20% 275V

ISKRA KPB2333 U027 20% 275V

image shown is a representation only

ISKRA

FF 27nF 275Vac 20% X1 2x87mm
Supplier: Iskra
Matchcode: FF27N20X1
Rutronik No.: KFO7539
Unit Pack: 100
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.736 $
4,416.00 $

Parameter

C(N)
27n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Dielectric
MP
XY-class
X1
Test voltage
1790 V
T(A) max
100 °C
T(A) min
-25 °C
Design/Type
INSULATED
Length
30 mm
Diameter/Width
9.5 mm
Style
CYLINDRIC
Automotive
NO
Notes
2x87
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?