Cart

KNU1910 U68 10% 630V L30 R27,5

ISKRA KNU1910 U68 10% 630V L30 R27,5

image shown is a representation only

ISKRA

FR 680nF 630Vdc 10% P27,5 MKP
Supplier: Iskra
Matchcode: FR680N27,5630V10%
Rutronik No.: KFO8863
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
On request
0.3205 $
1,923.00 $

Prices

6,000 0.3205 $
12,000 0.2961 $

Parameter

C(N)
680n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
90 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
30+5-0 mm
Length
32 mm
Diameter/Width
11 mm
Height
20 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?