Cart

KNU1910 1U 10% 630V L5

ISKRA KNU1910 1U 10% 630V L5

image shown is a representation only

ISKRA

FR 1,0uF 630Vdc 10% P27,5MKP
Supplier: Iskra
Matchcode: FR1,0U27,5630V10%
Rutronik No.: KFO1098
Unit Pack: 100
MOQ: 5400
Packaging: BULK
On request
0.3206 $
1,731.24 $

Parameter

C(N)
1µ F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
90 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
12 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?