Cart

KNU1910 0,1U 10% 1600V L25

ISKRA KNU1910 0,1U 10% 1600V L25

image shown is a representation only

ISKRA

FR 100nF 1600Vdc 10% P22,5 MKP
Supplier: Iskra
Matchcode: FR100N22,51600V10%
Rutronik No.: KFO9284
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
In Stock
0.2516 $
503.20 $

Prices

2,000 0.2516 $
4,000 0.2284 $
6,000 0.2013 $

Parameter

C(N)
100n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
2560 V
T(A) max
100 °C
T(A) min
-55 °C
Lead length
25+-5 mm
Length
11 mm
Diameter/Width
26.5 mm
Height
20.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?