Cart

KNU1010470N20%275VAC

ISKRA KNU1010470N20%275VAC

image shown is a representation only

ISKRA

FR 470nF 275Vac 20% P22,5 MKP _NO ROHS
Supplier: Iskra
Matchcode: FR470N22,5275V20%
Rutronik No.: KFO962
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.729 $
145.80 $

Prices

200 0.729 $
400 0.682 $
800 0.6114 $
1,200 0.555 $

Parameter

C(N)
470n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
T(A) max
100 °C
T(A) min
-55 °C
Lead length
25+-5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
Leaded
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?