Cart

KNU1010 U68 10% 250V L25 R22,5

ISKRA KNU1010 U68 10% 250V L25 R22,5

image shown is a representation only

ISKRA

FR 680nF 250Vdc 10% P22,5 MKP
Supplier: Iskra
Matchcode: FR680N22,5250V10%
Rutronik No.: KFO3574
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.5302 $
106.04 $

Prices

200 0.5302 $
400 0.4975 $
600 0.4894 $
1,000 0.4812 $
1,600 0.4527 $

Parameter

C(N)
680n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
375 V
T(A) max
100 °C
T(A) min
-55 °C
Lead length
25+-5 mm
Length
24 mm
Diameter/Width
5 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?