Cart

KNU1010 U33 10% 250VAC R15 L25

ISKRA KNU1010 U33 10% 250VAC R15 L25

image shown is a representation only

ISKRA

FR 330nF 250Vac 10% P15 MKP
Supplier: Iskra
Matchcode: FR330N15250V
Rutronik No.: KFO2649
Unit Pack: 200
MOQ: 15000
Packaging: BULK
On request
0.5415 $
8,122.50 $

Parameter

C(N)
330n F
U(N)
250 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
T(A) max
100 °C
T(A) min
-55 °C
Lead length
25+-5 mm
Length
18 mm
Diameter/Width
8.5 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?