Cart

KNM2228 4U 10% 400V L5

ISKRA KNM2228 4U 10% 400V L5

image shown is a representation only

ISKRA

FM 4,0uF 400Vac 10% P37,5
Supplier: Iskra
Matchcode: FM4,0U37,5400V
Rutronik No.: KFO4375
Unit Pack: 320
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.12 $
3,392.00 $

Parameter

C(N)
4µ F
U(N)
400 V
Voltage type
AC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
800 V
Pulse immunity
50 V/µs
T(A) max
85 °C
T(A) min
-25 °C
Design/Type
30000h
Lead length
5+0,5-1 mm
Length
41.5 mm
Diameter/Width
33 mm
Height
35 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?