Cart

KNM2228 3U 10% 400V L17

ISKRA KNM2228 3U 10% 400V L17

image shown is a representation only

ISKRA

FM 3,0uF 400Vac 10% P37,5
Supplier: Iskra
Matchcode: FM3,0U37,5400V
Rutronik No.: KFO5886
Unit Pack: 540
MOQ: 1620
Packaging: BULK
On request
1.39 $
2,251.80 $

Prices

1,620 1.39 $
3,240 1.27 $

Parameter

C(N)
3µ F
U(N)
400 V
Voltage type
AC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
800 V
Pulse immunity
50 V/µs
T(A) max
85 °C
T(A) min
-25 °C
Lead length
17+-1 mm
Length
41.5 mm
Diameter/Width
24 mm
Height
26.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?