Cart

KNM2228 2U 10% 400V L5

ISKRA KNM2228 2U 10% 400V L5

image shown is a representation only

ISKRA

FM 2,0uF 400Vac 10% P37,5
Supplier: Iskra
Matchcode: FM2,0U37,5400V
Rutronik No.: KFO8838
Unit Pack: 88
MOQ: 13728
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6397 $
8,781.80 $

Parameter

C(N)
2µ F
U(N)
400 V
Voltage type
AC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
400 V
Pulse immunity
50 V/µs
T(A) max
85 °C
T(A) min
-25 °C
Lead length
3.5 mm
Length
41.5 mm
Diameter/Width
16 mm
Height
27 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?