Cart

KNM1228 2U 10% 275V L3 BULK

ISKRA KNM1228 2U 10% 275V L3 BULK

image shown is a representation only

ISKRA

FM 2,0uF 275Vac 10% P27,5
Supplier: Iskra
Matchcode: FM2,0U275V10%
Rutronik No.: KFO9065
Unit Pack: 1200
MOQ: 2400
Packaging: BULK
On request
0.6831 $
1,639.44 $

Parameter

C(N)
2µ F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
P0
Test voltage
550 V
Pulse immunity
50 V/µs
T(A) max
85 °C
T(A) min
-25 °C
Lead length
3 mm
Length
32 mm
Diameter/Width
15 mm
Height
24.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?