Cart

KNB2520 U15 20% 300V L3

ISKRA KNB2520 U15 20% 300V L3

image shown is a representation only

ISKRA

FF 150nF 300Vac 20% Y2P22,5 MKP
Supplier: Iskra
Matchcode: FF150N22,520Y2
Rutronik No.: KFO8999
Unit Pack: 240
MOQ: 10080
Packaging: BULK
On request
0.5238 $
5,279.90 $

Parameter

C(N)
150n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
Y2
Test voltage
4000 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
3+0,5 mm
Length
26.5 mm
Diameter/Width
18.5 mm
Height
21.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?