Cart

KNB2520 U047 20% 300V L4 P15

ISKRA KNB2520 U047 20% 300V L4 P15

image shown is a representation only

ISKRA

FF 47nF 300Vac 20% Y2 P15 MKP
Supplier: Iskra
Matchcode: FF47N1520Y2
Rutronik No.: KFO8168
Unit Pack: 250
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1661 $
1,661.00 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
47n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
4000 V
Pulse immunity
1500 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
4+-0,5 mm
Length
18 mm
Diameter/Width
9 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?