Cart

KNB2520 1000P 20% 250V L25 TR

ISKRA KNB2520 1000P 20% 250V L25 TR

image shown is a representation only

ISKRA

FF 1,0nF 250Vac 20% Y2 P10 MKP
Supplier: Iskra
Matchcode: FF1,0N1020Y2
Rutronik No.: KFO8917
Unit Pack: 800
MOQ: 800
Packaging: REEL
In Stock
0.1065 $
85.20 $

Prices

800 0.1065 $
4,800 0.0955 $
8,800 0.0867 $
14,400 0.0793 $

Parameter

C(N)
1n F
U(N)
250 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
Y2
Test voltage
2600 V
Pulse immunity
3000 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
25 mm
Length
13 mm
Diameter/Width
4.3 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?