Cart

KNB1562 U2210%275V110/75 DS6UL

ISKRA KNB1562 U2210%275V110/75 DS6UL

image shown is a representation only

ISKRA

FF 220nF 275Vac 10% X2P22,5 MKP
Supplier: Iskra
Matchcode: FF220N22,510X2
Rutronik No.: KFO8828
Unit Pack: 1
MOQ: 10000
Packaging: BULK
On request
0.4594 $
4,594.00 $

Parameter

C(N)
220n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Design/Type
INSULATED
Lead length
110/75 mm
Length
26.5 mm
Diameter/Width
6 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Notes
UL
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?