Cart

KNB1562 U22 10% 275V L167/127

ISKRA KNB1562 U22 10% 275V L167/127

image shown is a representation only

ISKRA

FF 220nF 275Vac 10% X2P22,5 MKP
Supplier: Iskra
Matchcode: FF220N22,510X2
Rutronik No.: KFO7319
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
On request
0.6539 $
3,923.40 $

Parameter

C(N)
220n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Design/Type
INSULATED
Lead length
167-5/127- mm
Length
26.5 mm
Diameter/Width
6 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?