Cart

KNB1560 U68 10%275V L3 R15 MS

ISKRA KNB1560 U68 10%275V L3 R15 MS

image shown is a representation only

ISKRA

FF 680nF 275Vac 10% X2 P15 MKP
Supplier: Iskra
Matchcode: FF680N1510X2
Rutronik No.: KFO10308
Unit Pack: 200
MOQ: 10800
Packaging: BULK
On request
0.1617 $
1,746.36 $

Parameter

C(N)
680n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
250 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
3+0,5 mm
Length
18 mm
Diameter/Width
11 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?