Cart

KNB1560 U47 10% 300VL4P22,5 CD

ISKRA KNB1560 U47 10% 300VL4P22,5 CD

image shown is a representation only

ISKRA

FF 470nF 300Vac 10% X2P22,5 MKP
Supplier: Iskra
Matchcode: FF470N22,510X2
Rutronik No.: KFO10130
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.185 $
0.19 $

Prices

1 0.185 $
400 0.1736 $
800 0.1707 $
1,400 0.1679 $
2,600 0.1579 $

Parameter

C(N)
470n F
U(N)
300 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
125 °C
T(A) min
-40 °C
Design/Type
CD-Type
Lead length
4+-0,5 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
17 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?