Cart

KNB1560 U47 10% 275V L30

ISKRA KNB1560 U47 10% 275V L30

image shown is a representation only

ISKRA

FF 470nF 275Vac 10% X2P22,5 MKP
Supplier: Iskra
Matchcode: FF470N22,510X2
Rutronik No.: KFO8704
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2741 $
54.82 $

Prices

200 0.2741 $
800 0.25643 $
1,200 0.2299 $
2,200 0.20868 $

Parameter

C(N)
470n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
30+5-0 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
17 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?