Cart

KNB1560 U27 10% 275V L4 R15

ISKRA KNB1560 U27 10% 275V L4 R15

image shown is a representation only

ISKRA

FF 270nF 275Vac 10% X2 P15 MKP
Supplier: Iskra
Matchcode: FF270N1510X2
Rutronik No.: KFO3379
Unit Pack: 300
MOQ: 300
Packaging: BULK
In Stock
0.2097 $
62.91 $

Prices

300 0.2097 $
1,500 0.1962 $
2,400 0.1759 $
4,500 0.1597 $

Parameter

C(N)
270n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2000 V
Pulse immunity
250 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
4+-0,5 mm
Length
18 mm
Diameter/Width
9 mm
Height
14.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?