Cart

KNB1560 U10 20% 275V TR

ISKRA KNB1560 U10 20% 275V TR

image shown is a representation only

ISKRA

FF 100nF 275Vac 20% X2 P10 MKP
Supplier: Iskra
Matchcode: FF100N1020X2
Rutronik No.: KFO8316
Unit Pack: 550
MOQ: 550
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1577 $
86.74 $

Prices

550 0.1577 $
1,650 0.1475 $
2,750 0.1322 $
4,400 0.12 $

Parameter

C(N)
100n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
500 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
13 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?