Cart

KNB1560 U068 10% 275V L4 R15

ISKRA KNB1560 U068 10% 275V L4 R15

image shown is a representation only

ISKRA

FF 68nF 275Vac 10% X2 P15 MKP
Supplier: Iskra
Matchcode: FF68N1510X2
Rutronik No.: KFO7563
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.1158 $
23.16 $

Prices

200 0.1158 $
400 0.1086 $
800 0.1068 $
1,600 0.1051 $
3,200 0.0988 $

Parameter

C(N)
68n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
390 V
Pulse immunity
250 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
4+-0,5 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?