Cart

KNB1560 U01 20% 275V L6 P10

ISKRA KNB1560 U01 20% 275V L6 P10

image shown is a representation only

ISKRA

FF 10nF 275Vac 20% X2 P10 MKP
Supplier: Iskra
Matchcode: FF10N1020X2
Rutronik No.: KFO7852
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
In Stock
0.1052 $
52.60 $

Prices

500 0.1052 $
5,000 0.0944 $
9,000 0.0856 $
14,500 0.0784 $

Parameter

C(N)
10n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKP
XY-class
X2
Test voltage
2000 V
Pulse immunity
500 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Design/Type
MINI-SIZE
Lead length
6+0-1 mm
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?