Cart

KNB1560 U01 20% 275V L4 P7,5

ISKRA KNB1560 U01 20% 275V L4 P7,5

image shown is a representation only

ISKRA

FF 10nF 275Vac 20% X2 P7,5 MKP
Supplier: Iskra
Matchcode: FF10N7,520X2
Rutronik No.: KFO8806
Unit Pack: 500
MOQ: 25000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 05/01/2019
0.0739 $
1,847.50 $
Article with this quantity is not orderable.

Parameter

C(N)
10n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
7.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
550 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Design/Type
MINI-SIZE
Lead length
4+-0,5 mm
Length
10.5 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?