Cart

KNB1560 CD U6810%275VMSL20R22,5

ISKRA KNB1560 CD U6810%275VMSL20R22,5

image shown is a representation only

ISKRA

FF 680nF 275Vac10% X2P22,5CDMKP
Supplier: Iskra
Matchcode: FF680N22,510X2
Rutronik No.: KFO10110
Unit Pack: 100
MOQ: 10000
Packaging: BULK
On request
0.1828 $
1,828.00 $

Parameter

C(N)
680n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Design/Type
CD-Type
Lead length
20 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
17 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?