Cart

KNB1552 U47 10% 310V L50 R22,5

ISKRA KNB1552 U47 10% 310V L50 R22,5

image shown is a representation only

ISKRA

FF 470nF 310Vac 10% X1 P22,5MKP
Supplier: Iskra
Matchcode: FF470N22,510X1
Rutronik No.: KFO10271
Unit Pack: 200
MOQ: 2000
Packaging: BULK
On request
On request
On request

Parameter

C(N)
470n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X1
Test voltage
3000 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Design/Type
INSULATED
Lead length
50 mm
Length
26.5 mm
Diameter/Width
12.5 mm
Height
21.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?