Cart

KNB1540 U01 20% 440V L25TR R15

ISKRA KNB1540 U01 20% 440V L25TR R15

image shown is a representation only

ISKRA

FF 10nF 440Vac 20% X1 P15 MKP
Supplier: Iskra
Matchcode: FF10N1520X1
Rutronik No.: KFO9643
Unit Pack: 500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2117 $
529.25 $

Prices

2,500 0.2117 $
3,500 0.1922 $

Parameter

C(N)
10n F
U(N)
440 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X1
Test voltage
3500 V
Pulse immunity
3000 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
25 mm
Length
18 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?